Backshell, Housing Straight Aluminum Black Box
Checking distributor stock and pricing after the page loads.
| Color | Grey, Silver |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Housing Color | Black |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EMV-K, HTS |
| RoHS | Compliant |