This aluminum connector is rated for IP68, waterproof, water resistant, and dust tight. It is available in a loose piece packaging with 5 pieces per package. The connector is made from aluminum with a black housing color and is compliant with ELV and RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Housing Color | Black |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EMV-K, HTS |
| RoHS | Compliant |
