
Cable Accessories Cable Fitting Brass Nickel Box
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HTS |
| Wire/Cable Diameter | 1.259inch |
| RoHS | Compliant |