
Male signal contact pin for crimp termination, designed for 15.5AWG cable with a 1.5mm diameter. Features a straight, unshielded orientation and a copper alloy construction with gold plating. Rated for 10A current and 250VAC/300VDC voltage, operating between -40°C and 125°C. Packaged in a box of 50 units.
TE Connectivity 4-1105050-2 technical specifications.
| Color | Silver, Gold |
| Contact Current Rating | 10A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 10A |
| Depth | 3.2mm |
| ELV | Compliant |
| Gender | Male |
| Length | 25mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | HTS HN.D |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 1.5mm |
| Wire/Cable Gauge | 15.5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1105050-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.