Contact PIN Crimp ST Cable Mount 13AWG Bag
TE Connectivity 4-1105100-2 technical specifications.
| Color | Silver, Gold |
| Contact Current Rating | 16A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | HTS HE/HA |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1105100-2 to view detailed technical specifications.
No datasheet is available for this part.