This cable mount contact features a copper alloy construction with silver plating, supporting a current rating of 63A. It is packaged in a bag of 25 units and is compliant with ELV and RoHS regulations. The contact is designed for crimp termination and is suitable for use with 4AWG wire or cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1105150-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1105150-1 technical specifications.
| Color | Silver |
| Contact Current Rating | 63A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | N/A |
| Depth | 8.7mm |
| ELV | Compliant |
| Gender | Male |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 34mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HSS, HTS |
| Termination | Crimp |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1105150-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.