
Contact SKT Crimp ST Cable Mount 7AWG Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1105151-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1105151-1 technical specifications.
| Color | Silver |
| Contact Current Rating | 63A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | N/A |
| Depth | 8.7mm |
| Height | 8.7mm |
| Length | 28.5mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HSS, HTS |
| Termination | Crimp |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1105151-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.