This female cable mount contact is made from copper with a gold plating, suitable for use with wire gauges ranging from 17AWG to 20AWG. It is compliant with ELV and RoHS regulations, and has a maximum operating temperature of 140°C. The contact is available in a package quantity of 4000, packaged on a tape and reel. It is also sealable with a mating tab width of 0.063inch and insulation diameter of 0.079inch.
Sign in to ask questions about the TE Connectivity 4-1241732-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1241732-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.079inch |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Timer III |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1241732-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.