
This 2-position crimp female socket wire housing is designed for use with crimp termination. It features a 5mm pitch and is compliant with UL94 V-2 flammability rating. The housing is made of natural color material and has a height of 0.547inch and length of 1inch. It is suitable for free hanging mount and is available in a package quantity of 3200 pieces per box. The product is RoHS compliant and is part of the Standard Timer, AMP series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1241961-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.547inch |
| Housing Color | Natural |
| Length | 1inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 3200 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Standard Timer, AMP |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1241961-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.