Conn Housing RCP 3 POS 5mm Crimp ST Cable Mount Natural Carton
TE Connectivity 4-1241961-7 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.