This 2-position crimp female socket is made of natural material and has a red housing color. It is compliant with ELV and RoHS standards and features a UL94 V-2 flammability rating. The socket has a 5mm pitch and is designed for free hanging mounting. It is available in a package quantity of 6000 units per box.
TE Connectivity 4-1241965-2 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.547inch |
| Housing Color | Red |
| Length | 1inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 6000 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.