Electromechanical Relay SPDT 2A 18VDC 2.5KOhm Socket
TE Connectivity 4-1393100-3 technical specifications.
| Actuating System | DC |
| Coil Current | 7.2mA |
| Coil Power | 150mW |
| Coil Resistance | 2.5kR |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Height | 2inch |
| Lead Free | Lead Free |
| Length | 1.406inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KCP |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 82.2g |
| Width | 35.71mm |
| RoHS | Compliant |
No datasheet is available for this part.