This general purpose relay is designed for DC actuating systems and features a non-latching coil with a resistance of 110 ohms and a power rating of 1.5 watts. The relay has a contact current rating of 16 amps and a contact voltage rating of 400 volts AC. It is rated for operation between -40 and 70 degrees Celsius and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 4-1393146-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1393146-7 technical specifications.
| Actuating System | DC |
| Coil Current | 108.3mA |
| Coil Power | 1.5W |
| Coil Resistance | 110R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | DIN Rail |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393146-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.