
Electromechanical Relay DPDT 14A 6VDC 68Ohm Through Hole
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Coil Current | 88.2mA |
| Coil Power | 500mW |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 12.6mm |
| Height | 25.5mm |
| Length | 29mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | RP II/2, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
