
This general purpose relay has a contact current rating of 10A and a contact voltage rating of 250V AC. The relay's coil operates at 5V DC and has a resistance of 100R. It can handle a maximum power of 300mW and a current of 50mA. The relay is available in a through hole package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
TE Connectivity 4-1393239-5 technical specifications.
| Coil Current | 50mA |
| Coil Power | 300mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393239-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
