9-position, 2-row D-Subminiature plug connector with straight orientation. Features brass signal contacts with gold and tin plating, housed in a shielded steel shell. Designed for free hanging or panel mounting with solder cup termination. Operating temperature range from -55°C to 125°C, with a UL94 V-0 flammability rating.
TE Connectivity 4-1393483-7 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 12.93mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 31.1mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin |
| Plating Thickness | 0.08um |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393483-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.