
Standard D-Subminiature connector with 15 signal contacts in a 2-row configuration. Features brass contacts with gold and tin plating, a PBT dielectric, and a steel shell. This male, straight connector offers free hanging or panel mount options with a solder termination. Operating temperature range is -55°C to 125°C, with a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1393483-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 16.82mm |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 39.52mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin |
| Plating Thickness | 0.08um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393483-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
