
The relay is a DC actuated device with a non-latching coil type, rated for 5V DC voltage and 10mA current. It has a contact voltage rating of 24V DC and a contact current rating of 2A. The relay is packaged in a SIP case and is mountable via socket. It operates within a temperature range of -40°C to 85°C and has a power consumption of 288mW. The relay is compliant with RoHS regulations and has a package quantity of 1250 units per rail/Tube packaging.
Sign in to ask questions about the TE Connectivity 4-1393763-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1393763-5 technical specifications.
| Actuating System | DC |
| Approvals | UL |
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Power | 1.108W |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 24V |
| Height | 0.307inch |
| Length | 19.79mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 0.75ms |
| Package Quantity | 1250 |
| Packaging | Rail/Tube |
| Power Consumption | 288mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Series | V23100-V4, AXICOM |
| Termination | Plug |
| Throw Configuration | SPDT, SPST |
| Weight | 0.0564oz |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393763-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.