TE Connectivity 4-1393767-6 technical specifications.
| Actuating System | DC |
| Coil Current | 34.28mA |
| Coil Power | 1W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Depth | 18.67mm |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393767-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.