
Low Signal Relays - PCB V23101D1006A201
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1393779-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Current | 37.5mA |
| Coil Power | 144mW |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 200mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 125V |
| ELV | Compliant |
| Height | 11.5mm |
| Length | 0.61inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 625 |
| Packaging | Rail/Tube |
| Power Consumption | 450mW |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | V23101, AXICOM |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.141oz |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393779-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.