
This relay is designed for DC actuating systems with a coil voltage of 48V and a current of 17.8mA. It has a non-latching coil type and a contact material of gold with a plating of gold. The relay has a contact current rating of 2A and a contact voltage rating of 250V DC. It operates within a temperature range of -40°C to 70°C and has a power consumption of 800mW. The relay is packaged in a box with 5 units per package and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 4-1393801-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1393801-1 technical specifications.
| Actuating System | DC |
| Coil Current | 17.8mA |
| Coil Power | 853mW |
| Coil Resistance | 2.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 250V |
| Height | 0.402inch |
| Insertion Loss | -0.5dB |
| Length | 39.7mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 5 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23030, AXICOM |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Weight | 0.777oz |
| Width | 1.275inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393801-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
