Four-position, two-row wire housing for signal applications, featuring a 6mm pitch and straight, cable mount orientation. This blue, PBT body connector system is wire-to-wire, polarized, and sealable with an IP67 rating. Operating temperature range is -40°C to 140°C, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1418390-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.23inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 43mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 6mm |
| Polarized | Yes |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1418390-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.