
2-position, wire-to-wire connector housing for signal applications, featuring a PBT body and a black color. This free-hanging, polarized housing supports 4mm pitch crimp termination for female socket contacts, with a mating tab width of 0.063 inches. Rated IP67 and UL94 V-0 flammability, it operates from -40°C to 140°C and is sealable with a 30.75mm height and 36mm length.
TE Connectivity 4-1418448-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 30.75mm |
| Hybrid Connector | No |
| Length | 36mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 700 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1418448-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
