8-position, 2-row wire housing for signal applications, featuring a blue PBT body and a 0.157-inch pitch. This free-hanging, polarized connector system utilizes female socket contacts for wire-to-wire termination via crimp. Operating within a -40°C to 140°C temperature range, it boasts UL94 V-0 flammability rating and is RoHS and ELV compliant. The housing is sealable and offers a 0.236-inch row spacing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1418479-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.23inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 1.732inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 380 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1418479-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.