
Conn Housing RCP 2 POS 6mm Crimp ST Cable Mount Black/Blue Carton Automotive
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 140 |
| Min Operating Temperature | -40 |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |