
62-position, right-angle, female wire-to-wire connector housing with a 5mm pitch. Features a PBT body material, green housing color, and is designed for signal circuit applications. Operates within a -40°C to 248°C temperature range and has a 36V DC maximum voltage rating. Includes strain relief and is sealable, with a UL94 HB flammability rating.
TE Connectivity 4-1418883-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Depth | 44mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.732inch |
| Housing Color | Green |
| Hybrid Connector | Yes |
| Length | 120.5mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 36V |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 117 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Width | 1.811inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1418883-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.