This general purpose relay has a coil current rating of 50mA and a coil power rating of 1W. It can handle a contact current of up to 20A and has a contact voltage rating of 277V AC. The relay operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. It has a quick connect termination and a SPDT throw configuration.
TE Connectivity 4-1419104-0 technical specifications.
| Coil Current | 50mA |
| Coil Power | 1W |
| Coil Resistance | 380R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 1.098inch |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 500 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1419104-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.