Electromechanical Relay SPDT 20(NO)/10(NC)A 24VDC 660Ohm Through Hole
TE Connectivity 4-1419104-1 technical specifications.
| Coil Current | 36mA |
| Coil Power | 1W |
| Coil Resistance | 660R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 27.43mm |
| Height | 1.098inch |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1419104-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.