
The 4-1419104-3 relay from TE Connectivity is a SPDT relay with a coil voltage rating of 24V DC and a maximum current rating of 36mA. It has a maximum power rating of 1W and a coil resistance of 660 ohms. The relay can handle a maximum contact current of 20A and a maximum contact voltage of 277V AC. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 85°C.
TE Connectivity 4-1419104-3 technical specifications.
| Coil Current | 36mA |
| Coil Power | 1W |
| Coil Resistance | 660R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Voltage Rating (AC) | 277V |
| Height | 1.098inch |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1419104-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
