RELAY GEN PURPOSE SPST 30A 18V
TE Connectivity 4-1419148-8 technical specifications.
| Coil Current | 55.6mA |
| Coil Power | 1W |
| Coil Resistance | 324R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 1.098inch |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1419148-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.