
FFC/FPC jumper cable featuring 10 conductors on a 2.54mm pitch, constructed with PTFE body and jacket material for high-temperature performance up to 150°C. This ribbon cable offers a 3A current rating and a 300V AC voltage rating, with a characteristic impedance of 114 Ohms. Conductor material is copper, and the wire gauge is 24AWG. RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity 4-1437189-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1437189-6 technical specifications.
| Body Material | PTFE |
| Cable Pitch | 2.54mm |
| Capacitance | 11.4pF |
| Characteristic Impedance | 114R |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 3A |
| ELV | Compliant |
| Impedance | 114R |
| Jacket Material | PTFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Circuits | 10 |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Number of Cores | 10 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXSTRIP |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437189-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
