
Straight male hole plug, 3mm diameter, 9.7mm length, constructed from natural polyacetal. Features insulated termination with a press-fit connection. Operates within a temperature range of -40°C to 125°C. RoHS compliant and ELV compliant. Packaged in a bag of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1437284-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1437284-3 technical specifications.
| Color | Natural |
| Diameter | 3mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Material | Polyacetal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Superseal 1.0 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437284-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.