
34-position, 4-row straight RF coaxial connector housing for wire-to-device applications. Features female socket contacts and a 3mm pitch with 0.157-inch row spacing. Constructed from black PBT material, this free-hanging connector operates within a -40°C to 125°C temperature range and supports a maximum voltage rating of 250V AC / 250.25kV DC. It is RoHS compliant, sealable, and designed for crimp termination with wire gauges from 16AWG to 20AWG.
Sign in to ask questions about the TE Connectivity 4-1437290-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1437290-0 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 32.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 34.55mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 32.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 0.118inch |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.504inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437290-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
