
14-conductor, 28AWG stranded copper ribbon cable with 7 strands per conductor, each 36AWG. Features 100 Ohm characteristic impedance and a 1.27mm pitch. Rated for 300V AC and 2A current, operating between -20°C and 105°C. Insulated with blue PVC, this unshielded cable is UL approved and RoHS compliant, supplied on a tape and reel.
Sign in to ask questions about the TE Connectivity 4-1437356-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1437356-9 technical specifications.
| Approvals | UL |
| Capacitance | 46pF |
| Characteristic Impedance | 100R |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Strands | 7 |
| Number of Ways | 14 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Stranding | 7X36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 17.8mm |
| Wire/Cable Diameter | 0.7inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437356-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.