50-conductor, 28AWG flat ribbon cable featuring PVC insulation and copper conductors. This unshielded cable offers a 1.27mm pitch, 100 Ohm impedance, and a 300VAC voltage rating. Operating temperature range is -20°C to 105°C, with a 2A current rating. Supplied on a 30.5m tape and reel, this RoHS compliant cable is ideal for various electronic applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity 4-1437361-7 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 150.926pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 63.5mm |
| ELV | Compliant |
| Height | 0.89mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Strands | 19 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 40AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 63.5mm |
| Wire/Cable Diameter | 63.5mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.