TE Connectivity 4-1437366-5 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 14pF |
| Color | Brown |
| ELV | Compliant |
| Height | 1.02mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 25 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 300V |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437366-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.