9-conductor, 28AWG flat ribbon cable featuring copper conductors and PVC insulation. Rated for 300VAC and 2A, with an impedance of 63 Ohms and a capacitance of 81pF. Operating temperature range from -40°C to 80°C. This unshielded cable has a 1.27mm pitch and is supplied on a 30m reel.
TE Connectivity 4-1437373-4 technical specifications.
| Approvals | UL |
| Capacitance | 81pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 11.43mm |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 63R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 0.45inch |
| Wire/Cable Diameter | 6.1mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437373-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.