10-conductor, 28AWG round flat cable featuring copper conductors and PVC insulation. This unshielded cable operates within a temperature range of -40°C to 80°C and supports a maximum AC voltage rating of 300V. With a 1.27mm pitch and 63 Ohm impedance, it offers a 2A current rating and 81pF capacitance. The 30.5-meter length is supplied on a tape and reel, meeting UL and RoHS compliance.
TE Connectivity 4-1437373-7 technical specifications.
| Approvals | UL |
| Capacitance | 81pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 12.7mm |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 63R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 0.5inch |
| Wire/Cable Diameter | 0.244inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437373-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.