10-conductor flat ribbon cable, 28AWG, featuring 1.27mm pitch and 300VAC voltage rating. Constructed with copper conductors and PVC insulation, this unshielded cable offers a 2A current rating and operates between -40°C and 80°C. The cable has a width of 0.5 inches and a height of 0.91mm, with a capacitance of 81pF and impedance of 63R. Supplied on a 100m reel, it is UL approved and RoHS compliant.
TE Connectivity 4-1437373-8 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 81pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 63R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 328foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 0.5inch |
| Wire/Cable Diameter | 0.244inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437373-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.