Two-position, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 12.7mm pitch and 22.1mm terminal width, accepting wire gauges from 4AWG to 18AWG. Rated for 600V maximum supply and voltage, with a 65A current rating. Constructed with grey nylon insulation and straight orientation, this cable-mount connector is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1437390-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1437390-0 technical specifications.
| Color | Grey |
| Current | 85A |
| Current Rating | 65A |
| Insulation Material | Nylon |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 12.7mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 200, Buchanan |
| Terminal Width | 22.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437390-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.