
This 11-contact connector features a black housing, is RoHS compliant, and has a maximum operating temperature of 105°C and minimum operating temperature of -60°C. It is designed for through-hole mounting and has a pitch of 8.26mm. The connector is packaged in bulk and has a straight orientation.
Sign in to ask questions about the TE Connectivity 4-1437401-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1437401-3 technical specifications.
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437401-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.