Conn Barrier Strip 11 POS 8.25mm Wire Wrap ST Thru-Hole 20A/Contact
Sign in to ask questions about the TE Connectivity 4-1437401-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1437401-4 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Orientation | Straight |
| Pitch | 8.25mm |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437401-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.