TE Connectivity 4-1437410-1 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Board, Cable |
| Number of Circuits | 22 |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | PCB1B, Buchanan |
| Termination | Screw |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437410-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.