
12-position, 1-row, straight, through-hole mounted ZIF/LIF connector with a 0.438-inch pitch. Features brass and steel contacts with tin plating, rated for 20A per contact and 600V. Insulation is thermoplastic with a UL94 V-2 flammability rating, operating from -60°C to 105°C. Accommodates wire gauges from 12AWG to 22AWG.
TE Connectivity 4-1437416-1 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 16mm |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Max Supply Voltage | 600V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 275 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437416-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
