
This ZIF & LIF connector features 13 positions and 13 circuits with a straight, through-hole mount orientation. It offers a 20A current rating and a 600V voltage rating, with brass contacts plated in tin. The black thermoplastic housing provides insulation, and the component operates within a -60°C to 105°C temperature range. It is lead-free, RoHS compliant, and designed for 12AWG wire.
TE Connectivity 4-1437416-3 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 21.1mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Number of Wire Entries | 13 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 148mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437416-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
