
This 14-contact terminal is designed for through-hole mounting and features a voltage rating of 600V and a current rating of 20A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -60°C. The terminal is made of steel with a zinc finish and is RoHS compliant. It is available in bulk packaging with 400 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Number of Wire Entries | 14 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |