20A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Rows | 1 |
| Number of Wire Entries | 14 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | No |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |