
15-position, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF technology. Features brass contacts with tin plating, a 20A current rating, and a 600V voltage rating. Constructed with a black thermoplastic insulator, it offers a 0.438-inch pitch and straight orientation for through-hole mounting. Operating temperature range from -60°C to 105°C, with UL94 V-2 flammability rating.
TE Connectivity 4-1437416-7 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 21.1mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Number of Wire Entries | 15 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 170mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.