TE Connectivity 4-1437504-1 technical specifications.
| Package/Case | TO-3 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Height | 17.5mm |
| Insulation Material | DIALLYL PHTHALATE |
| Lead Free | Contains Lead |
| Length | 39.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 8060 |
| Termination | Solder |
| Thickness | 8.89mm |
| Width | 18.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1437504-1 to view detailed technical specifications.
No datasheet is available for this part.