
Conn TR Socket SKT 3 POS Solder ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Contact Material | Copper |
| Contact Plating | Tin, Copper, Lead |
| Depth | 18.18mm |
| Insulation Material | DIALLYL PHTHALATE |
| Length | 39.87mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 8060 |
| RoHS | Not Compliant |